
AIM702H50B | |
|---|---|
DigiKey Part Number | 785-AIM702H50BTR-ND - Tape & Reel (TR) 785-AIM702H50BCT-ND - Cut Tape (CT) 785-AIM702H50BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIM702H50B |
Description | MOSFET IPM 500V 1.5A 28-SOIC |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 1.5 A 28-SOIC (0.295", 7.50mm Width), 19 Leads |
Datasheet | Datasheet |
Category | Current 1.5 A |
Manufacturer Alpha & Omega Semiconductor Inc. | Voltage 500 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Isolation 1500Vrms |
Part Status Obsolete | Mounting Type Surface Mount |
Type MOSFET | Package / Case 28-SOIC (0.295", 7.50mm Width), 19 Leads |
Configuration 3 Phase Inverter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 zł | 14,15 zł |
| 10 | 10,67200 zł | 106,72 zł |
| 25 | 9,80440 zł | 245,11 zł |
| 100 | 8,85100 zł | 885,10 zł |
| 250 | 8,39644 zł | 2 099,11 zł |
| 500 | 8,12260 zł | 4 061,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,70747 zł | 7 707,47 zł |
| 2 000 | 7,32211 zł | 14 644,22 zł |
| 5 000 | 7,04684 zł | 35 234,20 zł |
| Unit Price without VAT: | 14,15000 zł |
|---|---|
| Unit Price with VAT: | 17,40450 zł |

