N-Channel 600 V 11A (Tc) 125W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD380A60C

DigiKey Part Number
785-AOD380A60CTR-ND - Tape & Reel (TR)
785-AOD380A60CCT-ND - Cut Tape (CT)
785-AOD380A60CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD380A60C
Description
MOSFET N-CH 600V 11A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 125W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
955 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-252 (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 177
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,66000 zł10,66 zł
106,90200 zł69,02 zł
1004,74810 zł474,81 zł
5003,82744 zł1 913,72 zł
1 0003,62599 zł3 625,99 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,21140 zł8 028,50 zł
5 0003,01367 zł15 068,35 zł
7 5002,96241 zł22 218,08 zł
Manufacturers Standard Package
Unit Price without VAT:10,66000 zł
Unit Price with VAT:13,11180 zł