
AOB15B65M1 | |
|---|---|
DigiKey Part Number | 785-1734-2-ND - Tape & Reel (TR) 785-1734-1-ND - Cut Tape (CT) 785-1734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB15B65M1 |
Description | IGBT 650V 30A TO-263 |
Customer Reference | |
Detailed Description | IGBT 650 V 30 A 214 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge 32 nC |
Series | Td (on/off) @ 25°C 13ns/116ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 400V, 15A, 20Ohm, 15V |
Part Status Not For New Designs | Reverse Recovery Time (trr) 317 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 45 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 15A | Supplier Device Package TO-263 (D2PAK) |
Power - Max 214 W | Base Product Number |
Switching Energy 290µJ (on), 200µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,78000 zł | 12,78 zł |
| 10 | 8,32300 zł | 83,23 zł |
| 100 | 5,79090 zł | 579,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,46588 zł | 3 572,70 zł |
| 1 600 | 4,15666 zł | 6 650,66 zł |
| 2 400 | 3,99921 zł | 9 598,10 zł |
| 4 000 | 3,83318 zł | 15 332,72 zł |
| Unit Price without VAT: | 12,78000 zł |
|---|---|
| Unit Price with VAT: | 15,71940 zł |

