AO6804 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 41 641
Unit Price: 3,05000 zł
Datasheet
Mosfet Array 20V 4A 800mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6804

DigiKey Part Number
785-1083-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO6804
Description
MOSFET 2N-CH 20V 4A 6TSOP
Customer Reference
Detailed Description
Mosfet Array 20V 4A 800mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
32mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
725pF @ 10V
Power - Max
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes