Similar
Similar
Similar
Similar
Similar

AO6602L | |
|---|---|
DigiKey Part Number | 785-1077-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO6602L |
Description | MOSFET N/P-CH 30V 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.15W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 240pF @ 15V | |
Power - Max | 1.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76150 zł | 2 284,50 zł |
| 6 000 | 0,69916 zł | 4 194,96 zł |
| 9 000 | 0,66739 zł | 6 006,51 zł |
| 15 000 | 0,63170 zł | 9 475,50 zł |
| 21 000 | 0,61057 zł | 12 821,97 zł |
| 30 000 | 0,59003 zł | 17 700,90 zł |
| Unit Price without VAT: | 0,76150 zł |
|---|---|
| Unit Price with VAT: | 0,93665 zł |






