AO4718 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 773
Unit Price: 5,57000 zł
Datasheet

Similar


onsemi
In Stock: 862
Unit Price: 4,24000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 8 299
Unit Price: 5,13000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 8 662
Unit Price: 4,99000 zł
Datasheet
N-Channel 30 V 15A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4718

DigiKey Part Number
785-1295-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4718
Description
MOSFET N-CH 30V 15A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 15 V
Part Status
Obsolete
FET Feature
Schottky Diode (Body)
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6680Aonsemi4 773FDS6680ACT-ND5,57000 złSimilar
FDS8880onsemi862FDS8880CT-ND4,24000 złSimilar
SI4162DY-T1-GE3Vishay Siliconix8 299SI4162DY-T1-GE3CT-ND5,13000 złSimilar
SI4174DY-T1-GE3Vishay Siliconix8 662SI4174DY-T1-GE3CT-ND4,99000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes