
17261 | |
|---|---|
DigiKey Part Number | 2285-17261-ND |
Manufacturer | |
Manufacturer Product Number | 17261 |
Description | CAMERA 1800 C-052C COLOR BAREBOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 816 x 624 Global CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Category | Sensor IMX426 |
Manufacturer Allied Vision, Inc. | Type CMOS |
Series | Interface CSI-2, MIPI |
Packaging Bulk | Pixel Size 9µm x 9µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 816 x 624 | Supplier Device Package Module |
Frames per Second 464.0 | Size / Dimension 1.035" L x 1.035" W (26.30mm x 26.30mm) |
Shutter Global |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 632,02000 zł | 1 632,02 zł |
| 5 | 1 537,51600 zł | 7 687,58 zł |
| 10 | 1 502,25800 zł | 15 022,58 zł |
| Unit Price without VAT: | 1 632,02000 zł |
|---|---|
| Unit Price with VAT: | 2 007,38460 zł |

