Similar
Similar
Similar
Similar

U62256AS2C07LLG1TR | |
|---|---|
DigiKey Part Number | U62256AS2C07LLG1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U62256AS2C07LLG1TR |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-SOP |
EDA/CAD Models | U62256AS2C07LLG1TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C62256-55SCNTR | Alliance Memory, Inc. | 0 | AS6C62256-55SCNTR-ND | 14,93055 zł | Similar |
| AS6C62256-55SINTR | Alliance Memory, Inc. | 3 242 | 1450-AS6C62256-55SINCT-ND | 23,30000 zł | Similar |
| IS62C256AL-25ULI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62C256AL-25ULI-TR-ND | 4,23872 zł | Similar |
| IS62C256AL-45ULI-TR | ISSI, Integrated Silicon Solution Inc | 5 601 | 706-1310-1-ND | 6,61000 zł | Similar |



