Similar

PTN5100BSMP | |
|---|---|
DigiKey Part Number | 568-13082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN5100BSMP |
Description | IC USB PD PHY TYPE C 20HVQFN |
Customer Reference | |
Detailed Description | USB Controller USB Interface 20-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PTN5100BSMP Models |
Category | Function Controller |
Manufacturer NXP USA Inc. | Interface USB |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Package / Case 20-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 20-HVQFN (4x4) |
Protocol USB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN5100DBSMP | NXP USA Inc. | 9 094 | 568-13085-1-ND | 9,34000 zł | Similar |


