Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS4C128M16D3LA-12BINTR | |
|---|---|
DigiKey Part Number | AS4C128M16D3LA-12BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C128M16D3LA-12BINTR |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (8x13) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (8x13) |
Memory Organization 128M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C128M16D3LC-12BAN | Alliance Memory, Inc. | 198 | 1450-1541-ND | 75,33000 zł | Parametric Equivalent |
| AS4C128M16D3LC-12BANTR | Alliance Memory, Inc. | 0 | 1450-AS4C128M16D3LC-12BANTR-ND | 44,23865 zł | Parametric Equivalent |
| AS4C128M16D3LC-12BIN | Alliance Memory, Inc. | 0 | 1450-AS4C128M16D3LC-12BIN-ND | 58,06000 zł | Parametric Equivalent |
| AS4C128M16D3LC-12BINTR | Alliance Memory, Inc. | 0 | 1450-AS4C128M16D3LC-12BINTR-ND | 39,53830 zł | Parametric Equivalent |
| IM2G16D3FDBG-125I | Intelligent Memory Ltd. | 20 | 5107-IM2G16D3FDBG-125I-ND | 57,45000 zł | Parametric Equivalent |




