


AS25F364MQ-10WIN | |
|---|---|
DigiKey Part Number | 1450-AS25F364MQ-10WIN-ND |
Manufacturer | |
Manufacturer Product Number | AS25F364MQ-10WIN |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 104 MHz 6 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tray | Write Cycle Time - Word, Page 30µs, 800µs |
Part Status Active | Access Time 6 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x5) |
Memory Organization 16M x 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 420 | 10,78122 zł | 36 871,77 zł |
| Unit Price without VAT: | 10,78122 zł |
|---|---|
| Unit Price with VAT: | 13,26090 zł |

