
CT8122AN-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8122AN-IS3TR-ND - Tape & Reel (TR) 620-CT8122AN-IS3CT-ND - Cut Tape (CT) 620-CT8122AN-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8122AN-IS3 |
Description | INTEGRATED DIGITAL BIPOLAR, TMR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 1mT Trip, -1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 4µA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 zł | 2,79 zł |
| 5 | 2,43600 zł | 12,18 zł |
| 10 | 2,30700 zł | 23,07 zł |
| 25 | 2,15720 zł | 53,93 zł |
| 50 | 2,05360 zł | 102,68 zł |
| 100 | 1,95970 zł | 195,97 zł |
| 500 | 1,77030 zł | 885,15 zł |
| 1 000 | 1,70001 zł | 1 700,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60043 zł | 4 801,29 zł |
| 6 000 | 1,54432 zł | 9 265,92 zł |
| 9 000 | 1,51368 zł | 13 623,12 zł |
| 15 000 | 1,47724 zł | 22 158,60 zł |
| 21 000 | 1,45446 zł | 30 543,66 zł |
| Unit Price without VAT: | 2,79000 zł |
|---|---|
| Unit Price with VAT: | 3,43170 zł |



