
ACS725KMATR-30AB-T | |
|---|---|
DigiKey Part Number | 620-ACS725KMATR-30AB-TTR-ND - Tape & Reel (TR) 620-ACS725KMATR-30AB-TCT-ND - Cut Tape (CT) 620-ACS725KMATR-30AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS725KMATR-30AB-T |
Description | CURRENT SEN HE/DIFF 30A 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS725KMATR-30AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 44mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 zł | 12,95 zł |
| 5 | 11,57800 zł | 57,89 zł |
| 10 | 11,06800 zł | 110,68 zł |
| 25 | 10,45920 zł | 261,48 zł |
| 50 | 10,04400 zł | 502,20 zł |
| 100 | 9,66290 zł | 966,29 zł |
| 500 | 8,89682 zł | 4 448,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,43919 zł | 8 439,19 zł |
| 2 000 | 8,18264 zł | 16 365,28 zł |
| 3 000 | 8,04254 zł | 24 127,62 zł |
| Unit Price without VAT: | 12,95000 zł |
|---|---|
| Unit Price with VAT: | 15,92850 zł |

