
A8586KEJTR-T | |
|---|---|
DigiKey Part Number | 620-1715-2-ND - Tape & Reel (TR) 620-1715-1-ND - Cut Tape (CT) 620-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8586KEJTR-T |
Description | IC REG BUCK ADJ 3.5A 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,53529 zł | 5 302,93 zł |
| 3 000 | 3,44859 zł | 10 345,77 zł |
| 4 500 | 3,40516 zł | 15 323,22 zł |
| 7 500 | 3,35707 zł | 25 178,03 zł |
| 10 500 | 3,32896 zł | 34 954,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 zł | 8,44 zł |
| 10 | 6,26600 zł | 62,66 zł |
| 25 | 5,71960 zł | 142,99 zł |
| 100 | 5,11720 zł | 511,72 zł |
| 250 | 4,83036 zł | 1 207,59 zł |
| 500 | 4,69124 zł | 2 345,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 zł | 6,86 zł |
| 10 | 5,04500 zł | 50,45 zł |
| 25 | 4,59320 zł | 114,83 zł |
| 100 | 4,09390 zł | 409,39 zł |
| 250 | 3,85580 zł | 963,95 zł |
| 500 | 3,71246 zł | 1 856,23 zł |
| Unit Price without VAT: | 6,86000 zł |
|---|---|
| Unit Price with VAT: | 8,43780 zł |

