
A6276EA-T | |
|---|---|
DigiKey Part Number | A6276EA-T-ND |
Manufacturer | |
Manufacturer Product Number | A6276EA-T |
Description | IC LED DRVR LINEAR 75.5MA 24DIP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 75.5mA 24-DIP |
Datasheet | Datasheet |
EDA/CAD Models | A6276EA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4V | |
Current - Output / Channel | 75.5mA | |
Frequency | 20MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-DIP | |
Base Product Number |

