
A4984SETTR-T | |
|---|---|
DigiKey Part Number | 620-1455-2-ND - Tape & Reel (TR) 620-1455-1-ND - Cut Tape (CT) 620-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4984SETTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4984SETTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 zł | 11,70 zł |
| 10 | 8,76700 zł | 87,67 zł |
| 25 | 8,03360 zł | 200,84 zł |
| 100 | 7,22640 zł | 722,64 zł |
| 250 | 6,84172 zł | 1 710,43 zł |
| 500 | 6,73518 zł | 3 367,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,32325 zł | 9 484,88 zł |
| 3 000 | 6,18303 zł | 18 549,09 zł |
| 4 500 | 6,11286 zł | 27 507,87 zł |
| Unit Price without VAT: | 11,70000 zł |
|---|---|
| Unit Price with VAT: | 14,39100 zł |


