A3973SB-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 5 800
Unit Price: 17,87000 zł
Datasheet
Bipolar Motor Driver DMOS Serial 24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3973SB-T

DigiKey Part Number
620-1074-ND
Manufacturer
Manufacturer Product Number
A3973SB-T
Description
IC MTR DRV BIPOLR 4.5-5.5V 24DIP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Serial 24-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Serial
Technology
DMOS
Step Resolution
1 ~ 1/64
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
15V ~ 35V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
24-PowerDIP (0.300", 7.62mm)
Supplier Device Package
24-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes