
A1698LUBTN-FWBG-T | |
|---|---|
DigiKey Part Number | 620-A1698LUBTN-FWBG-TTR-ND - Tape & Reel (TR) 620-A1698LUBTN-FWBG-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1698LUBTN-FWBG-T |
Description | MAGNETIC SWITCH SPEC PURP MODULE |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 24V |
Mfr | Current - Supply (Max) 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Output Type Current Source |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TA) |
Function Special Purpose | Mounting Type Through Hole |
Technology | Supplier Device Package Module |
Polarization South Pole | Package / Case 2-SIP Module |
Sensing Range 60% Trip, 40% Release | Base Product Number |
Test Condition -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 zł | 7,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,44046 zł | 53 285,52 zł |
| Unit Price without VAT: | 7,11000 zł |
|---|---|
| Unit Price with VAT: | 8,74530 zł |

