
A1330LLETR-T | |
|---|---|
DigiKey Part Number | 620-2016-2-ND - Tape & Reel (TR) 620-2016-1-ND - Cut Tape (CT) 620-2016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1330LLETR-T |
Description | PROGRAMMABLE ANGLE SENSOR IC WIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | A1330LLETR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 zł | 9,13 zł |
| 5 | 8,13000 zł | 40,65 zł |
| 10 | 7,75900 zł | 77,59 zł |
| 25 | 7,31040 zł | 182,76 zł |
| 50 | 7,00600 zł | 350,30 zł |
| 100 | 6,72670 zł | 672,67 zł |
| 500 | 6,16512 zł | 3 082,56 zł |
| 1 000 | 5,95605 zł | 5 956,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,58844 zł | 22 353,76 zł |
| Unit Price without VAT: | 9,13000 zł |
|---|---|
| Unit Price with VAT: | 11,22990 zł |


