
A1262LLHLT-X-T | |
|---|---|
DigiKey Part Number | 620-A1262LLHLT-X-TTR-ND - Tape & Reel (TR) 620-A1262LLHLT-X-TCT-ND - Cut Tape (CT) 620-A1262LLHLT-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1262LLHLT-X-T |
Description | MAGNETIC SWITCH LATCH SOT23W-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W-5 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 zł | 3,26 zł |
| 5 | 2,86200 zł | 14,31 zł |
| 10 | 2,71500 zł | 27,15 zł |
| 25 | 2,54160 zł | 63,54 zł |
| 50 | 2,42180 zł | 121,09 zł |
| 100 | 2,31260 zł | 231,26 zł |
| 500 | 2,09340 zł | 1 046,70 zł |
| 1 000 | 2,01197 zł | 2 011,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89659 zł | 5 689,77 zł |
| 6 000 | 1,83155 zł | 10 989,30 zł |
| 9 000 | 1,79604 zł | 16 164,36 zł |
| 15 000 | 1,75379 zł | 26 306,85 zł |
| 21 000 | 1,72739 zł | 36 275,19 zł |
| Unit Price without VAT: | 3,26000 zł |
|---|---|
| Unit Price with VAT: | 4,00980 zł |

