Similar



MB12S-TP | |
|---|---|
DigiKey Part Number | MB12S-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB12S-TP |
Description | BRIDGE RECT 1PHASE 20V 1A MBS-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 20 V Surface Mount MBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 20 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-1 | |
Base Product Number |




