
SF2421D | |
|---|---|
DigiKey Part Number | 5171-SF2421DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2421D |
Description | FILTER SAW 485MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 485MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.6dB 10MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 485MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 2.6dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,32712 zł | 2 163,56 zł |
| Unit Price without VAT: | 4,32712 zł |
|---|---|
| Unit Price with VAT: | 5,32236 zł |

