AK4388AET is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Asahi Kasei Microdevices/AKM
In Stock: 0
Unit Price: 6,50000 zł
Datasheet
DAC, Audio 24 b 192k I2S 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4388AET

DigiKey Part Number
974-1011-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK4388AET
Description
IC DAS/ADC/DAC SPECIAL 16-TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k I2S 16-TSSOP
EDA/CAD Models
AK4388AET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2S
Manufacturer
Asahi Kasei Microdevices/AKM
Voltage Supply Source
Single Supply
Packaging
Tape & Reel (TR)
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
24 b
Supplier Device Package
16-TSSOP
Sampling Rate (Per Second)
192k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK4432VTAsahi Kasei Microdevices/AKM0974-1078-1-ND6,50000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes