
C3E-20.000-10-1530-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-20.000-10-1530-X-RTR-ND - Tape & Reel (TR) 3997-C3E-20.000-10-1530-X-RCT-ND - Cut Tape (CT) 3997-C3E-20.000-10-1530-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-20.000-10-1530-X-R |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-20.000-10-1530-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,01776 zł | 1 017,76 zł |
| 2 000 | 0,97567 zł | 1 951,34 zł |
| 3 000 | 0,95185 zł | 2 855,55 zł |
| 5 000 | 0,92268 zł | 4 613,40 zł |
| 7 000 | 0,90396 zł | 6 327,72 zł |
| 10 000 | 0,88454 zł | 8 845,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 zł | 1,50 zł |
| 10 | 1,29500 zł | 12,95 zł |
| 25 | 1,22520 zł | 30,63 zł |
| 50 | 1,17460 zł | 58,73 zł |
| 100 | 1,12620 zł | 112,62 zł |
| 250 | 1,06500 zł | 266,25 zł |
| 500 | 1,02084 zł | 510,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,34600 zł | 13,46 zł |
| 25 | 1,27360 zł | 31,84 zł |
| 50 | 1,22160 zł | 61,08 zł |
| 100 | 1,17130 zł | 117,13 zł |
| 250 | 1,10756 zł | 276,89 zł |
| 500 | 1,06170 zł | 530,85 zł |
| Unit Price without VAT: | 1,50000 zł |
|---|---|
| Unit Price with VAT: | 1,84500 zł |

