
C3E-16.000-10-3050-X1-R | |
|---|---|
DigiKey Part Number | 3997-C3E-16.000-10-3050-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-16.000-10-3050-X1-RCT-ND - Cut Tape (CT) 3997-C3E-16.000-10-3050-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-10-3050-X1-R |
Description | CRYSTAL 16MHZ 10PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-10-3050-X1-R Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 2,10100 zł | 21,01 zł |
| 25 | 1,98800 zł | 49,70 zł |
| 50 | 1,90600 zł | 95,30 zł |
| 100 | 1,82700 zł | 182,70 zł |
| 250 | 1,72776 zł | 431,94 zł |
| 500 | 1,65622 zł | 828,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,58771 zł | 1 587,71 zł |
| 2 000 | 1,52203 zł | 3 044,06 zł |
| 3 000 | 1,48490 zł | 4 454,70 zł |
| 5 000 | 1,43943 zł | 7 197,15 zł |
| 7 000 | 1,41025 zł | 9 871,75 zł |
| 10 000 | 1,37998 zł | 13 799,80 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

