
VSF-04-20-50-03-N | |
|---|---|
DigiKey Part Number | 4134-VSF-04-20-50-03-N-ND |
Manufacturer | |
Manufacturer Product Number | VSF-04-20-50-03-N |
Description | HIGH SPEED / HIGH DENSITY CONNEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Connector Receptacle, Female Sockets Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | VSF-04-20-50-03-N Models |
Category | Number of Rows 4 |
Manufacturer Molex | Number of Columns 20 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Features Board Guide, Jackscrew Socket |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style High Speed | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 80 | Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.050" (1.27mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,99000 zł | 375,99 zł |
| 10 | 319,60300 zł | 3 196,03 zł |
| 100 | 271,72660 zł | 27 172,66 zł |
| Unit Price without VAT: | 375,99000 zł |
|---|---|
| Unit Price with VAT: | 462,46770 zł |

