
MA-141-004-261-A00WQ | |
|---|---|
DigiKey Part Number | 4134-MA-141-004-261-A00WQ-ND |
Manufacturer | |
Manufacturer Product Number | MA-141-004-261-A00WQ |
Description | MA-141-004-261-A00WQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Length 1.50' (457.20mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 139,54622 zł | 5 163,21 zł |
| Unit Price without VAT: | 139,54622 zł |
|---|---|
| Unit Price with VAT: | 171,64185 zł |

