
MA-141-003-261-A62WN | |
|---|---|
DigiKey Part Number | 4134-MA-141-003-261-A62WN-ND |
Manufacturer | |
Manufacturer Product Number | MA-141-003-261-A62WN |
Description | MA-141-003-261-A62WN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Length 0.500' (152.40mm, 6.00") |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 133,67821 zł | 5 213,45 zł |
| Unit Price without VAT: | 133,67821 zł |
|---|---|
| Unit Price with VAT: | 164,42420 zł |

