Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55302/60-B90Y | |
|---|---|
DigiKey Part Number | 4134-M55302/60-B90Y-ND |
Manufacturer | |
Manufacturer Product Number | M55302/60-B90Y |
Description | M55302/60-B90Y |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Guide Pin, Mounting Flange, Polarizing Key |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTB90SAD11SY-65 | Molex | 0 | 4134-WTB90SAD11SY-65-ND | 733,63143 zł | Parametric Equivalent |
| WTB90SAD9SY-0 | Molex | 0 | 4134-WTB90SAD9SY-0-ND | 817,47750 zł | Parametric Equivalent |
| WTB90SAD9SY-B82 | Molex | 0 | 4134-WTB90SAD9SY-B82-ND | 789,35000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 817,47750 zł | 6 539,82 zł |
| Unit Price without VAT: | 817,47750 zł |
|---|---|
| Unit Price with VAT: | 1 005,49733 zł |


