
T0603FF1750TM | |
|---|---|
DigiKey Part Number | 5673-T0603FF1750TMTR-ND - Tape & Reel (TR) 5673-T0603FF1750TMCT-ND - Cut Tape (CT) 5673-T0603FF1750TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0603FF1750TM |
Description | THIN FILM FUSE, 35VDC, 1.75A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 35 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 13A DC | |
Melting I²t | 0.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 zł | 3,89 zł |
| 5 | 3,21400 zł | 16,07 zł |
| 10 | 2,96800 zł | 29,68 zł |
| 50 | 2,46220 zł | 123,11 zł |
| 100 | 2,27150 zł | 227,15 zł |
| 250 | 2,04168 zł | 510,42 zł |
| 500 | 1,88284 zł | 941,42 zł |
| 1 000 | 1,73574 zł | 1 735,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,35542 zł | 10 843,36 zł |
| 16 000 | 1,34722 zł | 21 555,52 zł |
| Unit Price without VAT: | 3,89000 zł |
|---|---|
| Unit Price with VAT: | 4,78470 zł |

