
T0402FF1750TM | |
|---|---|
DigiKey Part Number | 5673-T0402FF1750TMTR-ND - Tape & Reel (TR) 5673-T0402FF1750TMCT-ND - Cut Tape (CT) 5673-T0402FF1750TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0402FF1750TM |
Description | THIN FILM FUSE, 35VDC, 1.75A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.092 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 zł | 4,15 zł |
| 5 | 3,42600 zł | 17,13 zł |
| 10 | 3,16200 zł | 31,62 zł |
| 50 | 2,62360 zł | 131,18 zł |
| 100 | 2,42040 zł | 242,04 zł |
| 250 | 2,17564 zł | 543,91 zł |
| 500 | 2,00640 zł | 1 003,20 zł |
| 1 000 | 1,84953 zł | 1 849,53 zł |
| 5 000 | 1,67594 zł | 8 379,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,36923 zł | 27 384,60 zł |
| Unit Price without VAT: | 4,15000 zł |
|---|---|
| Unit Price with VAT: | 5,10450 zł |

