
T0402FF1250TM | |
|---|---|
DigiKey Part Number | 5673-T0402FF1250TMTR-ND - Tape & Reel (TR) 5673-T0402FF1250TMCT-ND - Cut Tape (CT) 5673-T0402FF1250TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0402FF1250TM |
Description | THIN FILM FUSE, 35VDC, 1.25A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.045 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.054 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 zł | 3,93 zł |
| 5 | 3,26400 zł | 16,32 zł |
| 10 | 3,01200 zł | 30,12 zł |
| 50 | 2,49820 zł | 124,91 zł |
| 100 | 2,30520 zł | 230,52 zł |
| 250 | 2,07204 zł | 518,01 zł |
| 500 | 1,91080 zł | 955,40 zł |
| 1 000 | 1,76149 zł | 1 761,49 zł |
| 5 000 | 1,45531 zł | 7 276,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,36923 zł | 27 384,60 zł |
| Unit Price without VAT: | 3,93000 zł |
|---|---|
| Unit Price with VAT: | 4,83390 zł |

