
QM2822H80A0T | |
|---|---|
DigiKey Part Number | 5673-QM2822H80A0TTR-ND - Tape & Reel (TR) 5673-QM2822H80A0TCT-ND - Cut Tape (CT) 5673-QM2822H80A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM2822H80A0T |
Description | AUTOMOTIVE CMF HIGH CURRENT FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2000.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) | |
DC Cold Resistance | 0.00053 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,81000 zł | 31,81 zł |
| 5 | 26,39000 zł | 131,95 zł |
| 10 | 24,35100 zł | 243,51 zł |
| 50 | 20,19380 zł | 1 009,69 zł |
| 100 | 18,62120 zł | 1 862,12 zł |
| 250 | 16,71852 zł | 4 179,63 zł |
| 500 | 15,80522 zł | 7 902,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,17730 zł | 14 177,30 zł |
| 2 000 | 13,04170 zł | 26 083,40 zł |
| Unit Price without VAT: | 31,81000 zł |
|---|---|
| Unit Price with VAT: | 39,12630 zł |

