
F0603SB4500V032TM | |
|---|---|
DigiKey Part Number | 5673-F0603SB4500V032TMTR-ND - Tape & Reel (TR) 5673-F0603SB4500V032TMCT-ND - Cut Tape (CT) 5673-F0603SB4500V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603SB4500V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 4.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.7 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 zł | 3,67 zł |
| 5 | 3,03800 zł | 15,19 zł |
| 10 | 2,79900 zł | 27,99 zł |
| 50 | 2,32280 zł | 116,14 zł |
| 100 | 2,14310 zł | 214,31 zł |
| 250 | 1,92636 zł | 481,59 zł |
| 500 | 1,77660 zł | 888,30 zł |
| 1 000 | 1,63783 zł | 1 637,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38997 zł | 5 559,88 zł |
| 8 000 | 1,27929 zł | 10 234,32 zł |
| 12 000 | 1,21824 zł | 14 618,88 zł |
| 20 000 | 1,19773 zł | 23 954,60 zł |
| Unit Price without VAT: | 3,67000 zł |
|---|---|
| Unit Price with VAT: | 4,51410 zł |

