
F0603FF1750V032TM | |
|---|---|
DigiKey Part Number | 5673-F0603FF1750V032TMTR-ND - Tape & Reel (TR) 5673-F0603FF1750V032TMCT-ND - Cut Tape (CT) 5673-F0603FF1750V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603FF1750V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 1.75A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.14 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.012" H (1.60mm x 0.80mm x 0.18mm) | |
DC Cold Resistance | 0.095 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 zł | 3,48 zł |
| 5 | 2,89000 zł | 14,45 zł |
| 10 | 2,66700 zł | 26,67 zł |
| 50 | 2,21200 zł | 110,60 zł |
| 100 | 2,04110 zł | 204,11 zł |
| 250 | 1,83464 zł | 458,66 zł |
| 500 | 1,69202 zł | 846,01 zł |
| 1 000 | 1,55984 zł | 1 559,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,32423 zł | 7 945,38 zł |
| 12 000 | 1,21824 zł | 14 618,88 zł |
| 18 000 | 1,19773 zł | 21 559,14 zł |
| Unit Price without VAT: | 3,48000 zł |
|---|---|
| Unit Price with VAT: | 4,28040 zł |

