
S23LC36 | |
|---|---|
DigiKey Part Number | 1655-S23LC36TR-ND - Tape & Reel (TR) 1655-S23LC36CT-ND - Cut Tape (CT) 1655-S23LC36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23LC36 |
Description | TVS DIODE 36VWM 60VC SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,63900 zł | 6,39 zł |
| 100 | 0,39930 zł | 39,93 zł |
| 500 | 0,29358 zł | 146,79 zł |
| 1 000 | 0,25936 zł | 259,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19978 zł | 599,34 zł |
| 6 000 | 0,17939 zł | 1 076,34 zł |
| 9 000 | 0,16898 zł | 1 520,82 zł |
| 15 000 | 0,15728 zł | 2 359,20 zł |
| 21 000 | 0,15035 zł | 3 157,35 zł |
| 30 000 | 0,14361 zł | 4 308,30 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

