Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-UD5N8G4K8SNGBB | |
|---|---|
DigiKey Part Number | 2084-SQR-UD5N8G4K8SNGBB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD5N8G4K8SNGBB |
Description | MODULE DDR5 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 8GB 288-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR5 SDRAM |
Manufacturer Advantech Corporation | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 4800 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQD-D5V8GN56-SC | Advantech Corporation | 0 | 2084-AQD-D5V8GN56-SC-ND | 199,61000 zł | Parametric Equivalent |
| SQR-UD5N8G4K8MNGAB | Advantech Corporation | 0 | 2084-SQR-UD5N8G4K8MNGAB-ND | 328,59000 zł | Parametric Equivalent |
| D12.31492S.001 | Apacer Memory America | 3 | 1582-D12.31492S.001-ND | 3 080,87000 zł | Parametric Equivalent |




