Modbus Gateway RS-232/422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modbus Gateway RS-232/422/485
EKI-1221I-MT-A

EKI-1221I-MT-A

DigiKey Part Number
2084-EKI-1221I-MT-A-ND
Manufacturer
Manufacturer Product Number
EKI-1221I-MT-A
Description
1-PORT MODBUS GATEWAY WITH MM/ST
Customer Reference
Detailed Description
Modbus Gateway RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
Modbus
Frequency
-
Applications
General Purpose
Interface
RS-232/422/485
Sensitivity
-
Power - Output
-
Data Rate (Max)
921.6kbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.