Analog Output DAQ Device Screw Terminal Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Analog Output DAQ Device Screw Terminal Screw Terminal
IDAQ-821-AE

IDAQ-821-AE

DigiKey Part Number
2084-IDAQ-821-AE-ND
Manufacturer
Manufacturer Product Number
IDAQ-821-AE
Description
DAQ DEV ANALOG OUTPUT SCREW TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Analog Output DAQ Device Screw Terminal Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
IDAQ-821-AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Front Connection
Screw Terminal
Manufacturer
Advantech Corporation
Number of Inputs and Type
4 - Analog
Packaging
Box
Input Range
±10V
Part Status
Active
Number of Outputs and Type
4 - Analog
Function
Analog Output
Output Range
±16V
Type
DAQ Device
Output Resolution
16 Bits
Bus Connection
Screw Terminal
Sampling Rate (Per Second)
10k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
11 289,82000 zł1 289,82 zł
Manufacturers Standard Package
Unit Price without VAT:1 289,82000 zł
Unit Price with VAT:1 586,47860 zł