


FPM-S15W-A | |
|---|---|
DigiKey Part Number | 2084-FPM-S15W-A-ND |
Manufacturer | |
Manufacturer Product Number | FPM-S15W-A |
Description | 15.6" DISPLAY MODULE, 1920X1080, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color USB 15.6" (396.24mm) 1920 x 1080 |
Datasheet | Datasheet |
EDA/CAD Models | FPM-S15W-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 15.6" (396.24mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 1920 x 1080 | |
Interface | USB | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 654,32000 zł | 2 654,32 zł |
| Unit Price without VAT: | 2 654,32000 zł |
|---|---|
| Unit Price with VAT: | 3 264,81360 zł |

