
EKI-2741FHPI-AE | |
|---|---|
DigiKey Part Number | EKI-2741FHPI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2741FHPI-AE |
Description | 1-PORT GBE WITH POE+ 60W TO SFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 1 (SFP) SFP/XFP Ports |
Datasheet | Datasheet |
EDA/CAD Models | EKI-2741FHPI-AE Models |
Category | Distance 100m |
Manufacturer Advantech Corporation | Voltage - Input 48V |
Packaging Bulk | Connector Type SFP |
Part Status Active | Mounting Type DIN Rail |
Configuration Fixed + SFP | Ingress Protection IP31 |
Copper Ports 1 | Operating Temperature -40°C ~ 75°C |
Copper Type 10/100/1000 | Base Product Number |
SFP/XFP Ports 1 (SFP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 775,61000 zł | 1 775,61 zł |
| Unit Price without VAT: | 1 775,61000 zł |
|---|---|
| Unit Price with VAT: | 2 184,00030 zł |

