
EKI-2728MI-AE | |
|---|---|
DigiKey Part Number | EKI-2728MI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2728MI-AE |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Advantech Corporation | Fiber Type Gigabit (Singlemode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Not For New Designs | Voltage - Input 12 ~ 48VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 75°C |
Copper Ports 6 | Base Product Number |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 940,01000 zł | 3 940,01 zł |
| Unit Price without VAT: | 3 940,01000 zł |
|---|---|
| Unit Price with VAT: | 4 846,21230 zł |

