
RS9113-NBZ-D3N-XXX | |
|---|---|
DigiKey Part Number | 336-RS9113-NBZ-D3N-XXX-ND |
Manufacturer | |
Manufacturer Product Number | RS9113-NBZ-D3N-XXX |
Description | RF TXRX MOD BT CHIP + U.FL CARD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v2.1 + EDR, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip + U.FL Card Edge |
Category | Sensitivity -97dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, PCM, SDIO, SPI, UART, USB |
Packaging Bulk | Antenna Type Integrated, Chip + U.FL |
Part Status Obsolete | Utilized IC / Part RS9113 |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 3.3mA ~ 221.6mA |
Modulation 8-DPSK, 16-QAM, 64-QAM, BPSK, CCK, DQPSK, DSSS, GFSK, OFDM, QPSK | Current - Transmitting 1.87mA ~ 221.98mA |
Frequency 2.4GHz, 5GHz | Mounting Type Card Edge |
Data Rate 54Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 17dBm | Package / Case Module |

