
ASMB-923I-00A1E | |
|---|---|
DigiKey Part Number | ASMB-923I-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-923I-00A1E |
Description | SBC 2 CORE 256GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2 Core 256GB/0GB RAM Intel Xeon E5-2600 v3/v4 |
Datasheet | Datasheet |
Category | Expansion Site/Bus PCI, PCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 256GB/0GB |
Series | Storage Interface SATA 3.0 (10) |
Packaging Bulk | Video Outputs VGA |
Part Status Active | Ethernet 10/100/1000 Mbps |
Core Processor Intel Xeon E5-2600 v3/v4 | USB USB 2.0 (2), USB 3.0 (2) |
Number of Cores 2 | RS-232 (422, 485) 2 |
Cooling Type Heat Sink | Watchdog Timer Yes |
Size / Dimension 12.000" x 13.000" (304.80mm x 330.2mm) | Operating Temperature 0°C ~ 40°C |
Form Factor EATX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 457,94000 zł | 5 457,94 zł |
| Unit Price without VAT: | 5 457,94000 zł |
|---|---|
| Unit Price with VAT: | 6 713,26620 zł |

