MFR Recommended

ADAM-4150-B | |
|---|---|
DigiKey Part Number | 2084-ADAM-4150-B-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4150-B |
Description | I/O MODULE 7 DIGITAL 8 DIGITAL |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Input, Output (I/O) Module | |
Number of Inputs and Type | 7 - Digital | |
Number of Outputs and Type | 8 - Digital | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CE, cULus, FCC |


