Image for 96FD-ST512-AD316N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96FD-ST512-AD316N

DigiKey Part Number
2084-96FD-ST512-AD316N-ND
Manufacturer
Manufacturer Product Number
96FD-ST512-AD316N
Description
SSD 512GB MSATA TLC SATAIII 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
550MB/s
Manufacturer
Advantech Corporation
Speed - Write
500MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
512GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.95mm x 30.00mm x 4.85mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1473,99000 zł473,99 zł
Manufacturers Standard Package
Unit Price without VAT:473,99000 zł
Unit Price with VAT:583,00770 zł