Single Board Computer 2.8GHz 4 Core 16GB/0GB RAM Intel Core i7-1185GRE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOM-7583R7X-S8A1

DigiKey Part Number
2084-SOM-7583R7X-S8A1-ND
Manufacturer
Manufacturer Product Number
SOM-7583R7X-S8A1
Description
SBC 2.8GHZ 4 CORE 16GB/0GB RAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.8GHz 4 Core 16GB/0GB RAM Intel Core i7-1185GRE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Core i7-1185GRE
Speed
2.8GHz
Number of Cores
4
Power (Watts)
28W
Cooling Type
Fan
Size / Dimension
3.310" x 2.170" (84.07mm x 55.12mm)
Form Factor
COM Express Basic Module
Expansion Site/Bus
CAN, GPIO, I2C, SMBus, LPC, PCIe
RAM Capacity/Installed
16GB/0GB
Storage Interface
SATA 3.0 (2)
Video Outputs
DDI, DP, LCD, Multi-Display, VGA
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (8), USB 3.2 (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
18 717,78000 zł8 717,78 zł
Manufacturers Standard Package
Unit Price without VAT:8 717,78000 zł
Unit Price with VAT:10 722,86940 zł