
PCL-10168-2E | |
|---|---|
DigiKey Part Number | 2084-PCL-10168-2E-ND |
Manufacturer | |
Manufacturer Product Number | PCL-10168-2E |
Description | CABLE ASSY HPDB68 SHLD BLACK 2M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Black, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HPDB68 | |
Number of Positions | 68 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,92000 zł | 261,92 zł |
| Unit Price without VAT: | 261,92000 zł |
|---|---|
| Unit Price with VAT: | 322,16160 zł |




