FPM-215W-P4AE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 3 598,70000 zł
Datasheet
15.60" (396.24mm) Capacitive HDMI, USB Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPM-215W-P4AE

DigiKey Part Number
2084-FPM-215W-P4AE-ND
Manufacturer
Manufacturer Product Number
FPM-215W-P4AE
Description
MONITOR 15.60" CAP 1366 X 768
Customer Reference
Detailed Description
15.60" (396.24mm) Capacitive HDMI, USB Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Touchscreen
Capacitive
Interface
HDMI, USB
Dot Pixels
1366 x 768
Diagonal Screen Size
15.60" (396.24mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
TFT LCD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes