BB-WDR-240-24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 170
Unit Price: 435,20000 zł
Datasheet
Image for BB-WDR-240-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-WDR-240-24

DigiKey Part Number
BB-WDR-240-24-ND
Manufacturer
Manufacturer Product Number
BB-WDR-240-24
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
180 ~ 550 VAC
DC Voltage - Input (Min)
254V
DC Voltage - Input (Max)
780V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
91%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC
Size / Dimension
4.47" L x 2.48" W x 4.94" H (113.5mm x 63.0mm x 125.2mm)
Approval Agency
CB, CE, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes